Part Details for 12020833 by Delphi Automotive LLP
Overview of 12020833 by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 12020833
12020833 CAD Models
12020833 Part Data Attributes
|
12020833
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12020833
Delphi Automotive LLP
Automotive Connectors GRAY CPA LOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Assembly Item Name | LOCKING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PBT |