Part Details for 12023/5 by Bulgin
Overview of 12023/5 by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SE1012023111111 | Amphenol Communications Solutions | Slim Cool Edge 0.65mm, Surface mount, 120 signal pins, Vertical | |
73941-2023LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 90 Positions. | |
G832ME111202322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black |
Price & Stock for 12023/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6681
|
Newark | Grey Gland |Bulgin Limited 12023/5 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7100 / $1.2900 | Buy Now |
DISTI #
12023/5-ND
|
DigiKey | CONN CABLE GLAND WHITE Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7332 | Buy Now |
DISTI #
157-12023/5
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips CABLE GLAND 3.5-5MM COLOR GRAY RoHS: Compliant | 196 |
|
$0.5590 / $1.3200 | Buy Now |
DISTI #
71032224
|
RS | Sealing Gland | Bulgin 12023/5 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.6100 | RFQ |
|
Onlinecomponents.com | Cable Accessories Gland Gray RoHS: Compliant | 0 |
|
$0.4322 / $0.5610 | Buy Now |
DISTI #
C1S136500231007
|
Chip1Stop | Other wiring equipments RoHS: Compliant pbFree: Yes | 25 |
|
$2.5800 | Buy Now |