There are no models available for this part yet.
Overview of 1202320062 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1202320062 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202320062-ND
|
DigiKey | M23-SIG-CONT1.0-MALE-0.14-1.0 Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8282 | Buy Now | |
DISTI #
1202320062
|
Avnet Americas | Brad M23 Signal Connector Male Contact 1mm Crimp Range 0.14-1mm - Bulk (Alt: 1202320062) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1202320062
|
Mouser Electronics | Circular Metric Connectors M23-SIG-CONT1.0-MALE-0.14-1.0 | 0 |
|
$0.5480 / $1.1900 | Order Now | |
DISTI #
MOL120232-0062
|
Heilind Electronics | M23-SIG-CONT1.0-MALE-0.14-1.0 KCS06-01 | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 1202320062 by Molex
Part Data Attributes for 1202320062 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|