Part Details for 1202320064 by Molex
Overview of 1202320064 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1202320064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202320064-ND
|
DigiKey | M23-SIG-CONT1.5-MALE-0.14-1.0 Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1840 | Buy Now |
DISTI #
1202320064
|
Avnet Americas | Brad M23 Signal Connector Male Contact ? 1.5mm Crimp Range 0.14mm2 to 1mm2 - Bulk (Alt: 1202320064) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202320064
|
Mouser Electronics | Circular Metric Connectors M23-SIG-CONT1.5-MALE-0.14-1.0 | 0 |
|
$1.2500 / $2.5400 | Order Now |
DISTI #
MOL120232-0064
|
Heilind Electronics | M23-SIG-CONT1.5-MALE-0.14-1.0 KCS06-10 | Americas - 0 in Stock |
|
Buy Now |