There are no models available for this part yet.
Overview of 1202550018 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1202550018 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1202550018-ND
|
DigiKey | SA MOUNT WOLS4 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2880 | Buy Now | |
DISTI #
1202550018
|
Avnet Americas | Contrinex Mounting Bracket for 4mm Diameter Inductive and Photoelectric Sensors Without Limit Stop - Bulk (Alt: 1202550018) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1202550018
|
Mouser Electronics | Sensor Hardware & Accessories SAMountwoLS4 RoHS: Compliant | 0 |
|
$18.2800 / $26.7400 | Order Now | |
DISTI #
MOL120255-0018
|
Heilind Electronics | SAMOUNTWOLS4 ASU-0001-040 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000006290551
|
Sager | Sensor Hardware & Accessories | 0 |
|
Buy Now | ||
DISTI #
C1S549804414520
|
Chip1Stop | Sensor accessories RoHS: Compliant | 10 |
|
$19.8000 / $20.7000 | Buy Now | |
DISTI #
C1S549805777347
|
Chip1Stop | Sensor accessories RoHS: Compliant | 10 |
|
$19.8000 / $20.7000 | Buy Now |