Part Details for 1202550019 by Molex
Overview of 1202550019 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1202550019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202550019-ND
|
DigiKey | SA MOUNT WOLS5 Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2880 | Buy Now |
DISTI #
1202550019
|
Avnet Americas | Contrinex Mounting Bracket for 5mm Diameter Inductive and Photoelectric Sensors Without Limit Stop - Bulk (Alt: 1202550019) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1202550019
|
Mouser Electronics | Photoelectric Sensors SAMountwoLS5 | 0 |
|
$18.2800 / $26.7400 | Order Now |
DISTI #
MOL120255-0019
|
Heilind Electronics | SAMOUNTWOLS5 ASU-0001-050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006290552
|
Sager | Photoelectric Sensors | 0 |
|
Buy Now | |
DISTI #
C1S549804414539
|
Chip1Stop | Sensor accessories RoHS: Compliant | 10 |
|
$19.8000 / $20.7000 | Buy Now |
DISTI #
C1S549810533136
|
Chip1Stop | Sensor accessories RoHS: Compliant | 10 |
|
$21.7000 / $22.7000 | Buy Now |