Part Details for 1202577 by Phoenix Contact
Overview of 1202577 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1202577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5382-ND
|
DigiKey | CONN TERM BLK END BRCKT RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1466 In Stock |
|
$1.6500 / $2.3800 | Buy Now |
|
Onlinecomponents.com | End clamps - for supporting the ends of double-level and three-level terminal blocks - width: 10 mm - color: gray RoHS: Compliant |
358 In Stock 1478 Factory Stock |
|
$1.5900 / $1.9400 | Buy Now |
DISTI #
1202577
|
TTI | Terminal Block Tools & Accessories E/UK-NS 35 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 250 In Stock |
|
$1.7500 | Buy Now |
DISTI #
E/UK-NS35
|
TME | Holder, for rail connectors Min Qty: 1 | 0 |
|
$0.8700 / $1.1800 | RFQ |
DISTI #
000000000000050686
|
Sager | Terminal Block Tools & Accessories E/UK-NS 35 Min Qty: 1 | 0 |
|
$2.0800 / $2.4200 | Buy Now |
|
Dynamic Solutions GmbH | End clamp | 420 |
|
RFQ | |
DISTI #
3269023
|
Farnell | END CLAMP, 2, 3 LEVEL TERM BLK RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.6795 | Buy Now |
|
Master Electronics | End clamps - for supporting the ends of double-level and three-level terminal blocks - width: 10 mm - color: gray RoHS: Compliant |
358 In Stock 1478 Factory Stock |
|
$1.5900 / $1.9400 | Buy Now |
|
Perfect Parts Corporation | 297 |
|
RFQ |
Part Details for 1202577
1202577 CAD Models
1202577 Part Data Attributes
|
1202577
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1202577
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | END BRACKET | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Used With | TERMINAL BLOCK |