Part Details for 12032GA-24N-AA-00 by NMB Technologies Corporation
Overview of 12032GA-24N-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12032GA-24N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7803
|
Newark | Fan Blower, 120Mm, 11.52W, 24Vdc, Blower Type:-, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:120Mm, External Depth:32Mm, Air Flow - Cfm:33.1Cfm, Air Flow - M3/Min:0.94Mâ³/Min, Noise Rating:54Db, Bearing Type:Ball Bearing |Nmb Technologies 12032GA-24N-AA-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$21.1700 / $22.9400 | Buy Now |
DISTI #
36AJ4733
|
Newark | Fan Blower, 120Mm, 11.52W, 24Vdc Rohs Compliant: Yes |Nmb Technologies 12032GA-24N-AA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9300 / $33.3500 | Buy Now |
DISTI #
12-12032GA-24N-AA-00-ND
|
DigiKey | FAN BLOWER 120X32MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
802 In Stock |
|
$17.7889 / $24.0400 | Buy Now |
|
Future Electronics | 120 x 32 mm 24 V 2650 RPM 33.2 CFM 54 dB Ball Bearing DC Blower Fan RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Box | 0Box |
|
$20.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3000 / $24.2200 | Buy Now |
DISTI #
000000000005194085
|
Sager | Blowers & Centrifugal Fans DC Blower, 120x120x32mm, 24VDC, 33.2CFM, Lead Wires Min Qty: 1 | 90 |
|
$18.1100 / $22.5600 | Buy Now |
DISTI #
C1S531100115021
|
Chip1Stop | Blowers and Fans | 90 |
|
$19.6600 / $23.8800 | Buy Now |
|
Neutron USA | Blowers DC Blower, 120x32mm, 24VDC, 33.2CFM, 2-Wire | 50 |
|
$122.9300 | Buy Now |
Part Details for 12032GA-24N-AA-00
12032GA-24N-AA-00 CAD Models
12032GA-24N-AA-00 Part Data Attributes
|
12032GA-24N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
12032GA-24N-AA-00
NMB Technologies Corporation
DC Blower, Radial Construction, 0.48A, 24V, 11.52W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 33.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 100000 h | |
Noise | 54 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 26.42 mmH2O | |
Rated Current | 0.48 A | |
Rated Power | 11.52 W | |
Rated Voltage | 24 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 270 g | |
Width | 32 mm |