Part Details for 12034046 by Aptiv PLC
Overview of 12034046 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12034046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12034046-R
|
Mouser Electronics | Automotive Connectors M/P 2.8 Female Locking Lance Unsealed Series RoHS: Compliant | 37500 |
|
$0.2910 | Buy Now |
DISTI #
64043364
|
Verical | Female Metri-Pack 280 Tin Plated Terminal Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$0.2076 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, BRASS | 1462 |
|
$0.2703 / $1.0395 | Buy Now |
DISTI #
12034046
|
TTI | Automotive Connectors M/P 2.8 Female Locking Lance Unsealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 210000 In Stock |
|
$0.0710 | Buy Now |
DISTI #
12034046-L
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RANG 0.50-0.80MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 1250 In Stock |
|
$0.1820 | Buy Now |
DISTI #
12034046-MR
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | 20000 |
|
RFQ | ||
DISTI #
12034046
|
Power and Signal Group | Female Metri-Pack 280 Tin Plated Terminal, Cable Range 1.00 - 0.50 mm2, Cable Insulation Range 3.12 - 2.03 mm | 72500 |
|
$0.0609 | RFQ |
Part Details for 12034046
12034046 CAD Models
12034046 Part Data Attributes:
|
12034046
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12034046
Aptiv PLC
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |