Part Details for 1203410500 by Molex
Overview of 1203410500 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 1203410500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17328-ND
|
DigiKey | CBL ASSY CIRC 8P M TO RJ45 1.64' Min Qty: 1 Lead time: 6 Weeks Container: Box |
17 In Stock |
|
$89.4906 / $114.3900 | Buy Now |
DISTI #
1203410500
|
Avnet Americas | Sensor Cable, M12, Micro-Change Plug, RJ45 Plug, 8 Positions, 500 mm, 19.7 " - Bulk (Alt: 1203410500) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120341-0500
|
Heilind Electronics | CORDSET M12 TO RJ45 CAT6A BLUE E26E06020M005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120341-0500
|
TTI | Ethernet Cables / Networking Cables CORDSET M12 TO RJ45 CAT6A DE 8P M/M 0.5M Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$88.5900 / $99.2500 | Buy Now |
Part Details for 1203410500
1203410500 CAD Models
1203410500 Part Data Attributes
|
1203410500
Molex
Buy Now
Datasheet
|
Compare Parts:
1203410500
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |