Part Details for 1203410603 by Molex
Overview of 1203410603 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 1203410603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1203410603-ND
|
DigiKey | CSE RJ45 CAT6A 8P 0C FE STR PUR Min Qty: 12 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.9733 | Buy Now |
DISTI #
1203410603
|
Avnet Americas | Double Ended Cordset 8 Poles Standard RJ45 CAT6A Male Straight to Male Straight 26AWG Shielded Blue PUR Jacket 3m Length - Bulk (Alt: 1203410603) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1203410603
|
Mouser Electronics | Ethernet Cables / Networking Cables CSE RJ45 CAT6A 8P 0C FE STR PUR 3M | 0 |
|
$137.4000 / $155.2500 | Order Now |
DISTI #
MOL120341-0603
|
Heilind Electronics | CSE RJ45 CAT6A 8P 0C FE STR PU E66E06020M030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10204380
|
TestEquity LLC | Molex 1203410603 Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, Male (Straight) to Male (Straight), 26 AWG, Teal Shielded PUR Cable, 3.0m (9.84' ) Length | 0 |
|
$142.3200 | Buy Now |
Part Details for 1203410603
1203410603 CAD Models
1203410603 Part Data Attributes:
|
1203410603
Molex
Buy Now
Datasheet
|
Compare Parts:
1203410603
Molex
Cable Assembly
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |