Part Details for 1203410750 by Molex
Overview of 1203410750 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 1203410750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1203410750-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 1.64' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$112.2600 / $116.8800 | Buy Now |
DISTI #
WM23845-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 1.64' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.8000 / $127.0100 | Buy Now |
DISTI #
1203410750
|
Avnet Americas | Industrial Cordset Brass 0.5m 8 Poles Female Micro-Change to Male RJ-45 26 AWG - Tape and Reel (Alt: 1203410750) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_19827288
|
Arrow Electronics | Cable Patch Cord With Connector Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2339 | Americas - 2 |
|
$104.9500 / $117.9000 | Buy Now |
DISTI #
MOL120341-0750
|
Heilind Electronics | REC M12 CAT6A RJ45 8P FE STR P ERWPEU7020M005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120341-0750
|
TTI | Ethernet Cables / Networking Cables REC M12 CAT6A RJ45 8P F/M-RJ45 PUR 0.5M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$100.8400 / $114.4400 | Buy Now |
DISTI #
1203410750
|
Avnet Americas | Industrial Cordset Brass 0.5m 8 Poles Female Micro-Change to Male RJ-45 26 AWG - Tape and Reel (Alt: 1203410750) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
Molex 1203410750
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now |
Part Details for 1203410750
1203410750 CAD Models
1203410750 Part Data Attributes:
|
1203410750
Molex
Buy Now
Datasheet
|
Compare Parts:
1203410750
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |