Part Details for 1203410752 by Molex
Overview of 1203410752 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for 1203410752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ0932
|
Newark | Rec M12 Cat6A Rj45 8P Fe Str Pur 2M Rohs Compliant: Yes |Molex 1203410752 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.7600 / $152.5000 | Buy Now |
DISTI #
2266-1203410752-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$131.1400 / $139.3200 | Buy Now |
DISTI #
WM23846-ND
|
DigiKey | CBL ASSY CIRC 8P F TO RJ45 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.0300 / $151.3900 | Buy Now |
DISTI #
1203410752
|
Avnet Americas | Micro-Change M12 to Standard RJ-45 CAT6A Double-Ended Cordset 8 Poles Female Straight to Male RJ-45 Straight 26 AWG Shielded PUR Cable 2m - Bulk (Alt: 1203410752) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120341-0752
|
Heilind Electronics | REC M12 CAT6A RJ45 8P FE STR P ERWPEU7020M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120341-0752
|
TTI | Ethernet Cables / Networking Cables REC M12 CAT6A RJ45 8P F/M-RJ45 PUR 2M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$118.3800 / $123.1600 | Buy Now |
DISTI #
10204382
|
TestEquity LLC | Molex 1203410752 Micro-Change M12 to Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, Female (Straight) to Male RJ-45 (Straight), 26 AWG, Blue Shielded PUR Cable, 2.0m (6.56' ) Length | 70 |
|
$139.3600 | Buy Now |
Part Details for 1203410752
1203410752 CAD Models
1203410752 Part Data Attributes:
|
1203410752
Molex
Buy Now
Datasheet
|
Compare Parts:
1203410752
Molex
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |