Part Details for 12038VA-24M-ELE-0 by Minebea Co Ltd
Overview of 12038VA-24M-ELE-0 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VA-24M-ELE-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-12038VA24MELE0
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x120x38mm, 24VDC, 130.6CFM, Flange, Ball, Lock Sensor RoHS: Compliant | 0 |
|
$33.0100 / $35.1400 | Order Now |