Part Details for 12038VA-24Q-ETE-0 by NMB Technologies Corporation
Overview of 12038VA-24Q-ETE-0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VA-24Q-ETE-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC4051
|
Newark | Tubeaxial |Nmb Technologies 12038VA-24Q-ETE-0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6900 / $41.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$25.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.9400 / $42.1800 | Buy Now | |
DISTI #
000000000007155128
|
Sager | DC Fans DC Tubeaxial Fan, 120x120x38mm, 24VDC, 215CFM, Flange, Ball, Lead Wires, Tach Min Qty: 1 | 0 |
|
$27.7500 / $34.5700 | Buy Now |