Part Details for 12038VA-24R-EA-E0 by NMB Technologies Corporation
Overview of 12038VA-24R-EA-E0 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VA-24R-EA-E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK9178
|
Newark | Auto Restart Polarity Protection Dc500V Megger |Nmb Technologies 12038VA-24R-EA-E0 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0600 / $42.2300 | Buy Now |
DISTI #
12-12038VA-24R-EA-E0-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
120 In Stock |
|
$27.1003 / $36.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now |