Part Details for 12038VA-24R-GA-00 by NMB Technologies Corporation
Overview of 12038VA-24R-GA-00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 12038VA-24R-GA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7386
|
Newark | Axial Fan, 120Mm, 24Vdc, 243.67Cfm, 64Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:243.67Cfm, Noise Rating:64Dba, Power Rating:35.5W Rohs Compliant: Yes |Nmb Technologies 12038VA-24R-GA-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$38.7600 | Buy Now |
DISTI #
P19883-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5295 In Stock |
|
$29.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 | 0 |
|
$28.7600 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 64.0dB - 35.5 W - 6400 RPM - 2 Wire Leads. RoHS: Compliant |
112 On Order |
|
$23.8100 / $28.5900 | Buy Now |
DISTI #
000000000005544555
|
Sager | DC Fans DC Axial Fan, 120x120x38mm, 24VDC, 243.6CFM, Flange Mount, Ball, Leads, IP69K Min Qty: 1 | 213 |
|
$28.4900 / $30.9900 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 64.0dB - 35.5 W - 6400 RPM - 2 Wire Leads. RoHS: Compliant |
112 On Order |
|
$23.8100 / $28.5900 | Buy Now |
|
Neutron USA | DC Fans DC Axial Fan, 120x38mm, 24VDC, 243.6CFM, Flange, Ball Bearing, 2-Wire, IP69K | 50 |
|
$84.9900 | Buy Now |
Part Details for 12038VA-24R-GA-00
12038VA-24R-GA-00 CAD Models
12038VA-24R-GA-00 Part Data Attributes
|
12038VA-24R-GA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
12038VA-24R-GA-00
NMB Technologies Corporation
FAN 120X38MM 24VDC IP69K
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 243.6 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 100000 h | |
Noise | 66 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 37.85 mmH2O | |
Rated Current | 1.48 A | |
Rated Power | 35.5 W | |
Rated Voltage | 24 V | |
Speed | 6400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 370 g | |
Width | 38 mm |