Part Details for 12038VA-48L-EAE-0 by NMB Technologies Corporation
Overview of 12038VA-48L-EAE-0 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VA-48L-EAE-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5400 / $41.6000 | Buy Now |
DISTI #
000000000007155132
|
Sager | DC Fans DC Tubeaxial Fan, 120x120x38mm, 48VDC, 110.1CFM, Flange, Ball, Lead Wires | 0 |
|
Buy Now |