Part Details for 12038VA-48R-EL-00 by NMB Technologies Corporation
Overview of 12038VA-48R-EL-00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VA-48R-EL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-12038VA-48R-EL-00-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 40 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3772 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 26 Weeks | 0 |
|
$25.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9400 / $42.1800 | Buy Now |
Part Details for 12038VA-48R-EL-00
12038VA-48R-EL-00 CAD Models
12038VA-48R-EL-00 Part Data Attributes
|
12038VA-48R-EL-00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
12038VA-48R-EL-00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |