Part Details for 12038VE-24R-GT-E0 by NMB Technologies Corporation
Overview of 12038VE-24R-GT-E0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VE-24R-GT-E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-12038VE-24R-GT-E0-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4 In Stock |
|
$32.0253 / $42.9500 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 66.0dB(A) - 35.52 W - 6400 RPM - 3 Wire Leads. RoHS: Compliant |
31 In Stock |
|
$31.8600 / $43.2700 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 243.7 CFM (6.82m³/min) - 66.0dB(A) - 35.52 W - 6400 RPM - 3 Wire Leads. RoHS: Compliant |
31 In Stock |
|
$31.8600 / $43.2700 | Buy Now |
|
Neutron USA | DC Fans Fan, IP68/IP69K Rated, 120x38mm, 24VDC, 215.77CFM, 62dBA, 5700RPM, 287Pa | 35 |
|
$154.6600 | Buy Now |
Part Details for 12038VE-24R-GT-E0
12038VE-24R-GT-E0 CAD Models
12038VE-24R-GT-E0 Part Data Attributes
|
12038VE-24R-GT-E0
NMB Technologies Corporation
Buy Now
|
Compare Parts:
12038VE-24R-GT-E0
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |