Part Details for 12038VE-24R-GUE-2 by NMB Technologies Corporation
Overview of 12038VE-24R-GUE-2 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12038VE-24R-GUE-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3469
|
Newark | Dc Fan, 120Mm, 244Cfm, 66Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:244Cfm, Noise Rating:66Db, Power Rating:48W, Rated Speed:6400Rpm |Nmb Technologies 12038VE-24R-GUE-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7800 / $63.5200 | Buy Now |
DISTI #
12-12038VE-24R-GUE-2-ND
|
DigiKey | 120X120X38MM, 24VDC, 6,400 RPM, Min Qty: 1 Lead time: 22 Weeks Container: Box |
147 In Stock |
|
$39.0870 / $50.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 20 | 0 |
|
$36.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.2400 / $102.0000 | Buy Now |
DISTI #
78457800
|
Verical | DC Fan Axial Ball Bearing 24V 18V to 26.4V 244CFM 66dB 120 X 120 X 38mm PWM/Sensor Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 216 |
|
$40.2900 / $50.6500 | Buy Now |
DISTI #
000000000007142244
|
Sager | DC Fans Axial Fan, 120x120x38mm, 24VDC, 244CFM, 38.4W, 66dBA, 1.49H2O, Tach/PWM, IP68 Min Qty: 1 | 120 |
|
$39.4700 / $49.1800 | Buy Now |
|
Neutron USA | DC Axial Fan, 120x120x38mm, 24VDC 1.6A, 244CFM, 38.4W, 66dBA, 1.49"H2O, Tach/PWM, 4wire | 50 |
|
$140.1800 | Buy Now |