Part Details for 1203M1S3ZQE2 by C&K
Overview of 1203M1S3ZQE2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1203M1S3ZQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1203M1S3ZQE2-ND
|
DigiKey | SWITCH SLIDE DPDT 6A 120V Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2947 | Buy Now |
DISTI #
611-1203M1S3ZQE2
|
Mouser Electronics | Slide Switches Slide DPDT ON-OFF-ON RoHS: Compliant | 21 |
|
$6.7600 / $12.0600 | Buy Now |
DISTI #
70128220
|
RS | Switch, Slide, Sealed, DPDT, ON-OFF-ON, Panel Mnt, Blk .200 Act,6A,120VAC,28VDC, Solder | C&K 1203M1S3ZQE2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$8.1500 | Buy Now |
DISTI #
C&K Components 1203M1S3ZQE2
|
PEI Genesis | Slide Switch, DPDT | 22 |
|
Buy Now | |
DISTI #
000000000000586150
|
Sager | Slide Switches Slide DPDT ON-OFF-ON Min Qty: 100 | 0 |
|
$8.6600 | Buy Now |
Part Details for 1203M1S3ZQE2
1203M1S3ZQE2 CAD Models
1203M1S3ZQE2 Part Data Attributes
|
1203M1S3ZQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1203M1S3ZQE2
C&K
SLIDE SWITCH, DPDT, LATCHED, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | HIGH TYPE | |
Body Breadth | 11.43 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |