Part Details for 12041307 by Aptiv PLC
Overview of 12041307 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12041307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12041307
|
Mouser Electronics | Automotive Connectors CON 59 800 3W FEM RoHS: Not Compliant | 0 |
|
$0.4810 / $1.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2601 / $0.3147 | Buy Now |
DISTI #
12041307-B
|
TTI | Automotive Connectors CON 59 800 3W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Each |
Americas - 720 In Stock |
|
$0.5040 | Buy Now |
DISTI #
12041307
|
TTI | Automotive Connectors CON 59 800 3W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 840 Container: Each | Americas - 0 |
|
$0.2520 | Buy Now |