Part Details for 1204384 (ALTERNATE: QUICK WIREFOX 6) by Phoenix Contact
Overview of 1204384 (ALTERNATE: QUICK WIREFOX 6) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204384 (ALTERNATE: QUICK WIREFOX 6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70170079
|
RS | Strip Tool, Cuts up to 24-10 AWG, 8.07"(205mm), QUICK WIREFOX 7, Wirefox Series | Phoenix Contact 1204384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$101.2800 / $111.3000 | Buy Now |