Part Details for 12045773 by Aptiv PLC
Overview of 12045773 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12045773
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8673
|
Newark | Contact, Pin, Crimp, 0.5-0.8Mm2, Product Range:Metri-Pack 150 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Aptiv Metri-Pack 150 Series Automotive Housing Rohs Compliant: Yes |Aptiv/delphi 12045773 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2249 |
|
$0.1330 / $0.1450 | Buy Now |
DISTI #
829-12045773-R
|
Mouser Electronics | Automotive Connectors M/P 1.5 Male Locking Lance Sealed Series RoHS: Compliant | 291000 |
|
$0.2520 | Buy Now |
DISTI #
12045773
|
TTI | Automotive Connectors M/P 1.5 Male Locking Lance Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 456000 In Stock |
|
$0.0650 | Buy Now |
DISTI #
12045773-L
|
TTI | Automotive Connectors MALE 150 SERIES TIN CBL RNG 2.78-1.69MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$0.1580 | Buy Now |
DISTI #
12045773-MR
|
TTI | Automotive Connectors TERM M M/P 150 SN SLD L-LANCE RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12045773
|
TME | Contact, male, tinned, 0.5÷0.8mm2, Metri-Pack 150, crimped Min Qty: 10 | 4880 |
|
$0.0513 / $0.1060 | Buy Now |
DISTI #
12045773
|
Power and Signal Group | Male Metri-Pack 150 Tin Plated Terminal, Cable Range 1.00 - 0.50 mm2, Cable Insulation Range 2.78 - 1.69 mm | 633000 |
|
$0.0557 | RFQ |
DISTI #
12045773
|
Avnet Abacus | Contact M Crimp Straight (Alt: 12045773) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888034
|
element14 Asia-Pacific | CONTACT, PIN, CRIMP, 0.5-0.8MM2 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 9104 |
|
$0.2765 / $0.3300 | Buy Now |
DISTI #
2888034
|
Farnell | CONTACT, PIN, CRIMP, 0.5-0.8MM2 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 9104 |
|
$0.1804 / $0.3231 | Buy Now |
Part Details for 12045773
12045773 CAD Models
12045773 Part Data Attributes
|
12045773
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12045773
Aptiv PLC
Connector Accessory, 0.067in Min Cable Dia, 0.109in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.109 inch | |
Cable Entry-Min | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NONFERROUS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.315 inch | |
Terminal Type | CRIMP |