Part Details for 12047946 by Aptiv PLC
Overview of 12047946 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12047946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12047946
|
Mouser Electronics | Automotive Connectors 24P FEMALE BLACK MP 100 SERIES 5AMPS RoHS: Compliant | 1236 |
|
$2.1500 / $3.8500 | Buy Now |
|
Onlinecomponents.com | Connector - 24 Contact - Female - 1.0 MIC/P Unsealed RoHS: Compliant | 0 |
|
$0.6810 / $0.9980 | Buy Now |
DISTI #
80311453
|
Verical | Conn Housing RCP 24 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 100 Package Multiple: 25 | Americas - 875 |
|
$0.9252 | Buy Now |
DISTI #
58316921
|
Verical | Conn Housing RCP 24 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 207 Package Multiple: 207 | Americas - 207 |
|
$0.5811 | Buy Now |
DISTI #
12047946
|
TTI | Automotive Connectors 24P FEMALE BLACK MP 100 SERIES 5AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 In Stock |
|
$0.6740 | Buy Now |
DISTI #
12047946-B
|
TTI | Automotive Connectors CON MP 100 24W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 650 In Stock |
|
$1.3500 | Buy Now |