Part Details for 12047948 by Aptiv PLC
Overview of 12047948 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12047948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8682
|
Newark | Tpa Secondary Lock, Pa 66, Black, Accessory Type:Tpa Secondary Lock, For Use With:Aptiv Automotive Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Aptiv/delphi 12047948 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.3110 | Buy Now |
DISTI #
829-12047948
|
Mouser Electronics | Automotive Connectors LOCK SECONDARY TPA M/P 4 BLK RoHS: Compliant | 3775 |
|
$0.5270 / $0.9400 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | 12047948 | 172 |
|
$0.1960 / $0.9800 | Buy Now |
DISTI #
12047948
|
TTI | Automotive Connectors LOCK SECONDARY TPA M/P 4 BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 4200 Container: Each |
Americas - 113400 In Stock |
|
$0.1650 | Buy Now |
DISTI #
12047948-B
|
TTI | Automotive Connectors TPA MP 150 4W LK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$0.3300 | Buy Now |
DISTI #
12047948
|
Power and Signal Group | Black Metri-Pack TPA Lock | 218400 |
|
$0.1407 | RFQ |
DISTI #
12047948
|
Avnet Abacus | Connector Accessories Lock Polyamide 66 Black (Alt: 12047948) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2888043
|
element14 Asia-Pacific | TPA SECONDARY LOCK, PA 66, BLACK RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4357 / $0.4672 | Buy Now |
DISTI #
2888043
|
Farnell | TPA SECONDARY LOCK, PA 66, BLACK RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.1609 / $0.2969 | Buy Now |
Part Details for 12047948
12047948 CAD Models
12047948 Part Data Attributes
|
12047948
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12047948
Aptiv PLC
Connector Accessory, Plate Item, PA66,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA66 | |
Used With | TAXI CONNECTOR |