Part Details for 1204800624 by Molex
Overview of 1204800624 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1204800624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1204800624-ND
|
DigiKey | CBL 6POS MALE TO FMALE 16.4' Min Qty: 5 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$277.8520 | Buy Now |
DISTI #
1204800624
|
Avnet Americas | Brad M23 Power Double-Ended Cordset 6 Poles Female (Straight) to Male (Straight) 16AWG Shielded WSOR Cable 5m Length - Bulk (Alt: 1204800624) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL120480-0624
|
Heilind Electronics | CSE M23 6P PC MA STR WSOR FE S 1204800624 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1204800624
|
Avnet Americas | Brad M23 Power Double-Ended Cordset 6 Poles Female (Straight) to Male (Straight) 16AWG Shielded WSOR Cable 5m Length - Bulk (Alt: 1204800624) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1204800624
|
Avnet Americas | Brad M23 Power Double-Ended Cordset 6 Poles Female (Straight) to Male (Straight) 16AWG Shielded WSOR Cable 5m Length - Bulk (Alt: 1204800624) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 1204800624
1204800624 CAD Models
1204800624 Part Data Attributes
|
1204800624
Molex
Buy Now
Datasheet
|
Compare Parts:
1204800624
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M23 | |
Connector Side2 | M23 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 11.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 18 A | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER AND COMMUNICATION CABLE |