Part Details for 12048074 by Delphi Automotive LLP
Overview of 12048074 by Delphi Automotive LLP
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 12048074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 12048074 | 67 |
|
$0.1258 / $0.1509 | Buy Now |
|
Quest Components | 12048074 | 2760 |
|
$0.0980 / $0.4900 | Buy Now |
|
Quest Components | 12048074 | 19320 |
|
$0.2550 / $0.8500 | Buy Now |
Part Details for 12048074
12048074 CAD Models
12048074 Part Data Attributes
|
12048074
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12048074
Delphi Automotive LLP
Wire Terminal, 1mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT |