Part Details for 12048254 by Aptiv PLC
Overview of 12048254 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12048254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12048254-R
|
Mouser Electronics | Automotive Connectors M/P 2.8 Male Locking Lance Sealed Series RoHS: Compliant | 2000 |
|
$0.4990 | Buy Now |
DISTI #
12048254
|
TTI | Automotive Connectors M/P 2.8 Male Locking Lance Sealed Series RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 62000 In Stock |
|
$0.1430 | Buy Now |
DISTI #
12048254-L
|
TTI | Automotive Connectors MALE 280 SERIES TIN CBL RANG 3.65-3.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.3120 | Buy Now |
DISTI #
12048254-MR
|
TTI | Automotive Connectors TERM M/P 280 M SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12048254
|
Power and Signal Group | Male Metri-Pack 280 Tin Plated Terminal, Cable Range 4.00 - 3.00 mm2, Cable Insulation Range 3.65 - 3.49 mm | 34000 |
|
$0.1280 | RFQ |
DISTI #
12048254
|
Avnet Abacus | Contact M Crimp ST Cable Mount Reel (Alt: 12048254) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12048254
12048254 CAD Models
12048254 Part Data Attributes
|
12048254
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12048254
Aptiv PLC
Connector Accessory, 0.137in Min Cable Dia, 0.144in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.144 inch | |
Cable Entry-Min | 0.137 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |