Part Details for 12048451 by Aptiv PLC
Overview of 12048451 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12048451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12048451-R
|
Mouser Electronics | Automotive Connectors TERM M/P 480 FEM RoHS: Compliant | 4500 |
|
$1.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1524 |
|
$1.3252 / $3.2323 | Buy Now |
DISTI #
12048451
|
TTI | Automotive Connectors TERM M/P 480 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 57000 In Stock |
|
$0.3850 | Buy Now |
DISTI #
12048451-L
|
TTI | Automotive Connectors FMALE 480 SERIES TIN CBL RNG 3.59-2.56MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 250 In Stock |
|
$0.7800 | Buy Now |
DISTI #
12048451-MR
|
TTI | Automotive Connectors TERM M/P 480 F SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12048451
|
Power and Signal Group | Female Metri-Pack 480 Tin Plated Terminal, Cable Range 2.50 - 1.00 mm2, Cable Insulation Range 3.59 - 2.56 mm | 1500 |
|
$0.3459 | RFQ |
Part Details for 12048451
12048451 CAD Models
12048451 Part Data Attributes
|
12048451
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12048451
Aptiv PLC
Connector Accessory, 0.141in Max Cable Dia, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH - TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.141 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.346 inch |