There are no models available for this part yet.
Overview of 1205 05 003 5M by Lutronic Holdings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1205WSTZ | Analog Devices | 12-bit RDC I.C. | |
EVAL-AD2S1205SDZ | Analog Devices | EVALUATION BOARD I.C. | |
ADW71205YSTZ | Analog Devices | 12-bit, 1000RPS Resolver-Digit |
Price & Stock for 1205 05 003 5M by Lutronic Holdings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK8129
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End/16.4 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M12 Series Rohs Compliant: Yes |Lutronic 1205 05 003 5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.8600 | Buy Now | |
DISTI #
120505003-5M
|
TME | Connection lead, M12, PIN: 5, angled, 5m, plug, 60VAC, 4A, 1200, IP67 Min Qty: 1 | 0 |
|
$11.9100 / $14.3800 | RFQ |