Part Details for 1205010038 by Molex
Overview of 1205010038 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205010038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-1205010038
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Double-Ended Cordset 5 Poles Female to Male 14 AWG Gray 30m Lngth w/ IDTag RoHS: Compliant | 0 |
|
$511.5400 / $568.4200 | Order Now |
DISTI #
MOL120501-0038
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120501-0038 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000007208454
|
Sager | CSE M12 5P LC FE STR MA STR WSOR 30M ID | 0 |
|
Buy Now | |
DISTI #
C1S549804363697
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2 |
|
$556.0000 / $567.0000 | Buy Now |
DISTI #
C1S549809561540
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2 |
|
$556.0000 / $567.0000 | Buy Now |