Part Details for 1205010245 by Molex
Overview of 1205010245 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205010245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1205010245-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 32.8' Min Qty: 1 Lead time: 48 Weeks Container: Bag |
8 In Stock |
|
$145.3250 / $159.3900 | Buy Now |
DISTI #
538-1205010245
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Double-Ended Cordset 4 Poles Female (90) to Male 16 AWG Black 10.0m Lngth | 8 |
|
$118.2100 / $138.5900 | Buy Now |
DISTI #
MOL120501-0245
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120501-0245 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73540691
|
Verical | Cable Assembly Circular 10m 16AWG M12 Circular to M12 Circular 4 to 4 Right Angle to Straight Bag Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$122.1400 / $129.7600 | Buy Now |
DISTI #
1205010245
|
Avnet Abacus | CSE M12 4P LC FE RA MA STR WSOR BK 10M, Cat.-No.: LLP4031B43M100 (Alt: 1205010245) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1205010245
1205010245 CAD Models
1205010245 Part Data Attributes
|
1205010245
Molex
Buy Now
Datasheet
|
Compare Parts:
1205010245
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 7.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |