Part Details for 1205010252 by Molex
Overview of 1205010252 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205010252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7617
|
Newark | Sensor Cord, M12 Rcpt-R/A Plug, 5M Rohs Compliant: Yes |Molex 1205010252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2500 / $101.3200 | Buy Now |
DISTI #
900-1205010252-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 16.4' Min Qty: 1 Lead time: 48 Weeks Container: Bag |
4 In Stock |
|
$87.9190 / $112.3800 | Buy Now |
DISTI #
538-1205010252
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Double-Ended Cordset 4 Poles Female to Male (90) 16 AWG Black 5.0m Lngth RoHS: Compliant | 3 |
|
$79.2400 / $98.3300 | Buy Now |
DISTI #
MOL120501-0252
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120501-0252 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73505970
|
Verical | Cable Assembly Circular 5m 16AWG M12 Circular to M12 Circular 4 to 4 Straight to Right Angle Bag Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$89.6600 / $91.4900 | Buy Now |
DISTI #
1205010252
|
Avnet Abacus | CSE M12 4P LC FE STR MA RA WSOR BK 5M, Cat.-No.: LLP4032B43M050 (Alt: 1205010252) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1205010252
1205010252 CAD Models
1205010252 Part Data Attributes
|
1205010252
Molex
Buy Now
Datasheet
|
Compare Parts:
1205010252
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 7.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |