Part Details for 1205010254 by Molex
Overview of 1205010254 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205010254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1205010254-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 49.2' Min Qty: 1 Lead time: 48 Weeks Container: Bag |
8 In Stock |
|
$164.0290 / $182.2500 | Buy Now |
DISTI #
538-1205010254
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Double-Ended Cordset 4 Poles Female to Male (90) 16 AWG Black 15.0m Lngth RoHS: Compliant | 8 |
|
$143.8200 / $154.2100 | Buy Now |
DISTI #
MOL120501-0254
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120501-0254 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
74087560
|
Verical | Cable Assembly Circular 15m 16AWG M12 Circular to M12 Circular 4 to 4 Straight to Right Angle Bag Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$158.2900 / $168.1800 | Buy Now |
DISTI #
1205010254
|
Avnet Abacus | CSE M12 4P LC FE STR MA RA WSOR BK 15M, Cat.-No.: LLP4032B43M150 (Alt: 1205010254) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1205010254
1205010254 CAD Models
1205010254 Part Data Attributes
|
1205010254
Molex
Buy Now
Datasheet
|
Compare Parts:
1205010254
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 7.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |