Part Details for 1205010261 by Molex
Overview of 1205010261 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205010261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1205010261-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 32.8' Min Qty: 1 Lead time: 48 Weeks Container: Bag |
8 In Stock |
|
$146.3740 / $160.5400 | Buy Now |
DISTI #
538-1205010261
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Double-Ended Cordset 4 Poles Female to Male (90) 16 AWG Blk 10m Lngth RoHS: Compliant | 8 |
|
$132.1900 / $160.5400 | Buy Now |
DISTI #
MOL120501-0261
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL120501-0261 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1205010261
|
Avnet Abacus | CSE M12 4P LC FE RA MA RA WSOR BK 10M, Cat.-No.: LLP4033B43M100 (Alt: 1205010261) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810521557
|
Chip1Stop | Other wires/cables | 8 |
|
$136.0000 / $154.0000 | Buy Now |
DISTI #
C1S549810533455
|
Chip1Stop | Other wires/cables | 8 |
|
$136.0000 / $154.0000 | Buy Now |
Part Details for 1205010261
1205010261 CAD Models
1205010261 Part Data Attributes
|
1205010261
Molex
Buy Now
Datasheet
|
Compare Parts:
1205010261
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 7.9 mm | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 12 A | |
Rated Voltage | 63 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |