Part Details for 1205121 by Phoenix Contact
Overview of 1205121 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1205121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3780
|
Newark | Szg 0 6X3 5 Vde |Phoenix Contact 1205121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2425-ND
|
DigiKey | SCREWDRIVER SLOT 0.6X3.5MM 7.8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$13.1000 / $18.8600 | Buy Now |
DISTI #
651-1205121
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZG 0 6X3 5 RoHS: Compliant | 17 |
|
$13.1000 / $18.1900 | Buy Now |
|
Onlinecomponents.com | Screwdriver - slot-headed - graded - for test socket screws - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
8 In Stock 54 Factory Stock |
|
$15.5900 / $31.3100 | Buy Now |
DISTI #
1205121
|
TTI | Screwdrivers, Nut Drivers & Socket Drivers SZG 0 6X3 5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 13 In Stock |
|
$14.1200 / $17.3000 | Buy Now |
DISTI #
000000000000050705
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZG 0 6X3 5 Min Qty: 1 | 0 |
|
$16.4700 / $19.2200 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 490 |
|
RFQ | |
|
Master Electronics | Screwdriver - slot-headed - graded - for test socket screws - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
8 In Stock 54 Factory Stock |
|
$15.5900 / $31.3100 | Buy Now |
|
Neutron USA | Screwdriver, Slotted,3.5x0.6mm Tip, Stepped blade, Alloy Steel, SZG 0,6X3,5 VDE | 50 |
|
$49.9900 | Buy Now |
|
Perfect Parts Corporation | 10 |
|
RFQ |
Part Details for 1205121
1205121 CAD Models
1205121 Part Data Attributes
|
1205121
Phoenix Contact
Buy Now
|
Compare Parts:
1205121
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |