Part Details for 12052227-L by Aptiv PLC
Overview of 12052227-L by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12052227-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12052227
|
Mouser Electronics | Automotive Connectors FM 630 SPECIAL TIN RoHS: Compliant | 805 |
|
$0.4860 / $0.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 70 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 56 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
12052227-L
|
TTI | Automotive Connectors FM 630 SPECIAL TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 190 Package Multiple: 190 Container: Each |
Americas - 190 In Stock |
|
$0.3040 | Buy Now |
DISTI #
12052227-L
|
Power and Signal Group | Female Metri-Pack 630 Special Tin Plated Terminal, Cable Insulation Range 3.10 - 2.94 mm(loose-piece) | 1600 |
|
$0.2552 | RFQ |