-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHP,64,30A/P,S,N,S10,12,13,15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
120527-1 by TE Connectivity is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0984
|
Newark | 120527-1 - 1Fhp,64,30A/P, s,n, s10,12,13,15 Rohs Compliant: No |Amp Te Connectivity 120527-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$4.2500 / $4.5200 | Buy Now |
DISTI #
32AH7216
|
Newark | Connector, Stacking, Header, 64Pos, 2Row, Product Range:Fh Series, No. Of Contacts:64Contacts, Gender:Header, Pitch Spacing:1Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: No |Amp Te Connectivity 120527-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 450 |
|
$9.2800 | Buy Now |
DISTI #
33B4710
|
Newark | Stacking Connector, Plug, 64 Position, 1Mm, Full Reel, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:64Contacts, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Product Range:Fsi Series, Gender:Plug Rohs Compliant: No |Amp Te Connectivity 120527-1 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $4.8300 | Buy Now |
DISTI #
120527-1
|
Avnet Americas | Conn Stacking Header 64 POS 10mm to 15mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: 120527-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 1 Days Container: Reel | 6000 |
|
$4.1992 / $4.5178 | Buy Now |
DISTI #
70087029
|
RS | 1MM FH IEEE 1386 CONN, 64 1MM PLUG W/PST 10,12,13,15H | TE Connectivity 120527-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 397 |
|
$4.8400 / $5.9400 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP120527-1
|
Heilind Electronics | 1FHP6430A/PSNS10121315 | Americas - 300 in Stock |
|
$5.7911 | Buy Now |
DISTI #
AMP120527-1
|
Interstate Connecting Components | 1FHP6430A/PSNS10121315 | 100 |
|
$5.7911 | Buy Now |
|
Powell Electronics | 1FHP,64,30A/P,S,N,S10,12,13,15 Min Qty: 1 | 5439 |
|
$4.9540 / $6.1390 | Buy Now |
DISTI #
120527-1
|
Richardson RFPD | GENERAL TERMINAL Min Qty: 3200 | 0 |
|
$2.8500 / $4.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
120527-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120527-1
TE Connectivity
1FHP,64,30A/P,S,N,S10,12,13,15
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEEE 1386 APPROVED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.328 inch | |
Body Length | 1.347 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6068 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |