Part Details for 1206070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1206070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5659
|
Newark | Sla 16/90B 3.2Sn Bk Bx |Weidmuller 1206070000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $6.1400 | Buy Now |
DISTI #
1206070000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 5.08mm Right Angle Solder Through Hole Black Box (Alt: 1206070000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1206070000
|
Mouser Electronics | Pluggable Terminal Blocks SLA 16/90B 3.2SN BK BX RoHS: Compliant | 0 |
|
$3.9200 / $7.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9500 / $15.5600 | Buy Now |