Part Details for 12061Z475MAT2A by Kyocera AVX Components
Results Overview of 12061Z475MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12061Z475MAT2A Information
12061Z475MAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 12061Z475MAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54Y9796
|
Newark | Cap, Mlcc, X7S, 4.7Uf, 100V, 1206, Reel, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12061Z475MAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.4560 | Buy Now |
|
DISTI #
96Y8601
|
Newark | Cap, Mlcc, X7S, 4.7Uf, 100V, 1206, Reel, Capacitance:4.7Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7S, Product Range:-, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 12061Z475MAT2A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5700 | Buy Now |
|
DISTI #
12061Z475MAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 100V, X7S, ±20%, SMD, 1206, 180mm Min Qty: 2000 | 0 |
|
$0.2460 / $0.3410 | RFQ |
|
DISTI #
KGM31HS72A475MU
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 47 F 100 V 1206 3216 Metric 20 X7S - Tape and Reel (Alt: KGM31HS72A475MU) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.5870 | Buy Now |
US Tariff Estimator: 12061Z475MAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 12061Z475MAT2A
12061Z475MAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12061Z475MAT2A Part Data Attributes
|
|
12061Z475MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061Z475MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 100V, ±20%, X7S, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Part Package Code | 1206 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 4.7 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.9 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for 12061Z475MAT2A
This table gives cross-reference parts and alternative options found for 12061Z475MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061Z475MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 12061Z475MAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | 12061Z475MAT2A vs 12061Z475MAT7A |
12061Z475MAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 12061Z475MAT2A is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 12061Z475MAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum voltage derating for the 12061Z475MAT2A is 80% of the rated voltage, which is 16V for this specific capacitor.
-
Yes, the 12061Z475MAT2A is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, the 12061Z475MAT2A capacitor meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP (Production Part Approval Process) documentation.