Part Details for 12061A0R5BAT2A by Kyocera AVX Components
Overview of 12061A0R5BAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A0R5BAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31BCG2A0R5BT
|
Avnet Americas | Cap Ceramic 0.5pF 100V C0G 0.1pF SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BCG2A0R5BT) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1412 | Buy Now |
DISTI #
KGM31BCG2A0R5BT
|
Avnet Americas | Cap Ceramic 0.5pF 100V C0G 0.1pF SMD 1206 125°C Paper T/R - Tape and Reel (Alt: KGM31BCG2A0R5BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12061A0R5BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A0R5BT NEW GLOBAL PN 100V 0.5pF A 581-KGM31BCG2A0R5BT RoHS: Compliant | 3686 |
|
$0.1500 / $0.6700 | Buy Now |
Part Details for 12061A0R5BAT2A
12061A0R5BAT2A CAD Models
12061A0R5BAT2A Part Data Attributes
|
12061A0R5BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A0R5BAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 100V, ±0.1pF, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12061A0R5BAT2A
This table gives cross-reference parts and alternative options found for 12061A0R5BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061A0R5BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A0R5BZJ9SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs BC061A0R5BZJ9SA0 |
BC061A0R5BZT6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs BC061A0R5BZT6SA3 |
LD061AR50BAB7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 1206, | Kyocera AVX Components | 12061A0R5BAT2A vs LD061AR50BAB7A |
BC061A0R5BZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs BC061A0R5BZT9SA2 |
BC061A0R5BZB3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs BC061A0R5BZB3AA2 |
LD061AR50BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs LD061AR50BAX4A |
BC061A0R5BZB6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs BC061A0R5BZB6SA0 |
KGM31BCG2A0R5BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs KGM31BCG2A0R5BT |
BC061A0R5BZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs BC061A0R5BZB1AA0 |
BC061A0R5BZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A0R5BAT2A vs BC061A0R5BZJ1SA3 |