Part Details for 12061A221FAT2A by Kyocera AVX Components
Overview of 12061A221FAT2A by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12061A221FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5900
|
Newark | Capacitor, 220Pf, C0G/Np0, 100V, 1206 Rohs Compliant: Yes |Kyocera Avx 12061A221FAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3318 |
|
$0.3640 / $0.5340 | Buy Now |
DISTI #
55J8649
|
Newark | Capacitor, ceramic,220Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 12061A221FAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
KGM31BCG2A221FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 | Buy Now |
DISTI #
KGM31BCG2A221FT
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 100 V, ± 1%, C0G (NP0), 1206 [3216 Metric] - Tape and Reel (Alt: KGM31BCG2A221FT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-12061A221FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A221FT NEW GLOBAL PN 100V 220pF A 581-KGM31BCG2A221FT RoHS: Compliant | 1805 |
|
$0.1960 / $0.7100 | Buy Now |
|
Future Electronics | 1206 220 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 4151 |
|
RFQ | ||
DISTI #
12061A221FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31BCG2A221FT NEW GLOBAL PN 100V 220pF A 581-KGM31BCG2A221FT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1860 | Buy Now |
DISTI #
12061A221FAT2A
|
TME | Capacitor: ceramic, MLCC, 220pF, 100V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.2320 | RFQ |
Part Details for 12061A221FAT2A
12061A221FAT2A CAD Models
12061A221FAT2A Part Data Attributes
|
12061A221FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12061A221FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 100V, ±1%, C0G/NP0, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12061A221FAT2A
This table gives cross-reference parts and alternative options found for 12061A221FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12061A221FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC061A221FZB3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs BC061A221FZB3AA3 |
AU061A221FA72A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Kyocera AVX Components | 12061A221FAT2A vs AU061A221FA72A |
KGM31BCG2A221FT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs KGM31BCG2A221FT |
BC061A221FZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs BC061A221FZB3SA0 |
BC061A221FZT6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs BC061A221FZT6SA2 |
BC061A221FZJ3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs BC061A221FZJ3AA2 |
LD061A221FAB2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs LD061A221FAB2A |
BC061A221FZT3AA0 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs BC061A221FZT3AA0 |
BC061A221FZT6AA2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12061A221FAT2A vs BC061A221FZT6AA2 |
AU061A221FAG4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1206, | Kyocera AVX Components | 12061A221FAT2A vs AU061A221FAG4A |