Part Details for 12062C392JAT2A by Kyocera AVX Components
Overview of 12062C392JAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12062C392JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM31TR72D392JU
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 200 V, ± 5%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31TR72D392JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 | Buy Now |
DISTI #
581-12062C392JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM31TR72D392JU NEW GLOBAL PN STD MB CMA A 581-KGM31TR72D392JU RoHS: Compliant | 0 |
|
$0.0600 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0590 | Buy Now |
DISTI #
KGM31TR72D392JU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 200 V, � 5%, X7R, 1206 [3216 Metric] (Alt: KGM31TR72D392JU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12062C392JAT2A
12062C392JAT2A CAD Models
12062C392JAT2A Part Data Attributes
|
12062C392JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12062C392JAT2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 12062C392JAT2A
This table gives cross-reference parts and alternative options found for 12062C392JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12062C392JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206X392J201GT-035-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 12062C392JAT2A vs 1206X392J201GT-035-C |
BC062C392JZT3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C392JAT2A vs BC062C392JZT3SA1 |
1206X392J201SNT-035-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206 | Capax Technologies Inc | 12062C392JAT2A vs 1206X392J201SNT-035-C |
12062R392JBB20D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 12062C392JAT2A vs 12062R392JBB20D |
BC062C392JZJ1SA2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C392JAT2A vs BC062C392JZJ1SA2 |
BC062C392JZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C392JAT2A vs BC062C392JZJ3SA1 |
1206B392J201N | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | PILKOR Electronics Co Ltd | 12062C392JAT2A vs 1206B392J201N |
CL31B392JDNS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Samsung Electro-Mechanics | 12062C392JAT2A vs CL31B392JDNS |
BC062C392JZB9AA3 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 12062C392JAT2A vs BC062C392JZB9AA3 |
C1206X392J201BBX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1206, | Holy Stone Enterprise Co Ltd | 12062C392JAT2A vs C1206X392J201BBX |