Part Details for 12063 by Cole Hersee
Overview of 12063 by Cole Hersee
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031206322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. | |
G832MB011206322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 11.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold Black. | |
G832ME011206322HR | Amphenol Communications Solutions | 0.8 mm pitch Board to Board connector - 120 Positions, 0.8mm Pitch, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold, 11.7mm Height |
Price & Stock for 12063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F8469-ND
|
DigiKey | CONN SKT 7POL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
40 In Stock |
|
$31.9627 / $47.9400 | Buy Now |