There are no models available for this part yet.
Overview of 12064-1552-03 by Smiths Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA7881552GSU#HB0 | Renesas Electronics Corporation | 5V Half-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection | |
RAA7881552GSP#AB0 | Renesas Electronics Corporation | 5V Half-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection | |
RAA7881552GSP#HB0 | Renesas Electronics Corporation | 5V Half-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection |
Price & Stock for 12064-1552-03 by Smiths Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
500106-000
|
TTI | Smiths Connectors 12064-1552-03 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.8500 | Buy Now |