Part Details for 1206447 by Phoenix Contact
Overview of 1206447 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2475-ND
|
DigiKey | SCREWDRIVER POZIDRIV #0 6.34" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$7.9375 / $11.4300 | Buy Now |
DISTI #
651-1206447
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SZK PZ-0 RoHS: Compliant | 3 |
|
$7.9300 / $10.8000 | Buy Now |
DISTI #
71711311
|
RS | Screwdriver PZ crosshead VDE insulated size: PZ 0 x 80 mm 2-component grip | Phoenix Contact 1206447 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$10.2500 / $11.1400 | Buy Now |
|
Onlinecomponents.com | Screwdriver - PZ crosshead - VDE insulated - size: PZ 0 x 80 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$8.2200 / $11.1800 | Buy Now |
DISTI #
000000000000777929
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SZK PZ-0 Min Qty: 1 | 0 |
|
$9.9800 / $11.6400 | Buy Now |
|
Dynamic Solutions GmbH | Philips screwdriver | 1800 |
|
RFQ | |
|
Master Electronics | Screwdriver - PZ crosshead - VDE insulated - size: PZ 0 x 80 mm - 2-component grip - with non-slip grip RoHS: Compliant | 0 |
|
$8.2200 / $11.1800 | Buy Now |
|
Neutron USA | Screwdriver PZ crosshead VDE insulated size: PZ 0 x 80 mm 2-component grip | 13 |
|
$62.8200 | Buy Now |