Part Details for 12064734 by Delphi Automotive LLP
Overview of 12064734 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12064734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 124 |
|
$1.0969 / $1.7550 | Buy Now |
|
Quest Components | 880 |
|
$0.3136 / $0.7840 | Buy Now | |
|
Quest Components | 99 |
|
$0.8775 / $2.3400 | Buy Now |
Part Details for 12064734
12064734 CAD Models
12064734 Part Data Attributes:
|
12064734
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12064734
Delphi Automotive LLP
Wire Terminal, 0.8mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 46 A | |
Terminal Type | CRIMP |