Part Details for 12065197 by Delphi Automotive LLP
Overview of 12065197 by Delphi Automotive LLP
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12065197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 69 |
|
$0.4900 / $0.9800 | Buy Now | |
|
Quest Components | 47 |
|
$1.0500 / $1.7500 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3362 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 12065197
12065197 CAD Models
12065197 Part Data Attributes
|
12065197
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12065197
Delphi Automotive LLP
Wire Terminal, 3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.193 inch | |
Cable Entry-Min | 0.141 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |